Part Details for IRFF9120 by International Rectifier
Results Overview of IRFF9120 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFF9120 Information
IRFF9120 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFF9120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_15909488
|
Arrow Electronics | Trans MOSFET P-CH 100V 4A 3-Pin TO-39 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2201 | Americas - 1950 |
|
$13.2825 / $13.4895 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for IRFF9120
IRFF9120 CAD Models
IRFF9120 Part Data Attributes
|
IRFF9120
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFF9120
International Rectifier
Power Field-Effect Transistor, 4A I(D), 100V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | HERMETIC SEALED, TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
Avalanche Energy Rating (Eas) | 115 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.69 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 120 ns | |
Turn-on Time-Max (ton) | 160 ns |
IRFF9120 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF9120 is -55°C to 175°C.
-
To ensure proper biasing, the gate-source voltage (Vgs) should be between 2V and 4V, and the drain-source voltage (Vds) should be between 10V and 100V, depending on the application.
-
The maximum continuous drain current (Id) for the IRF9120 is 12A, and the maximum pulsed drain current is 36A.
-
To protect the IRF9120, use a voltage regulator or a zener diode to limit the voltage, and consider adding a current-sensing resistor and a fuse or a current limiter to prevent overcurrent.
-
Yes, the IRF9120 is suitable for high-frequency switching applications up to 1 MHz, but ensure proper layout and decoupling to minimize parasitic inductance and capacitance.