Part Details for IRFD113 by International Rectifier
Results Overview of IRFD113 by International Rectifier
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFD113 Information
IRFD113 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFD113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,80V V(BR)DSS,800MA I(D),TO-250VAR | 372 |
|
$1.6500 / $4.0000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,80V V(BR)DSS,800MA I(D),TO-250VAR | 105 |
|
$0.8445 / $1.4075 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,80V V(BR)DSS,800MA I(D),TO-250VAR | 105 |
|
$1.6000 / $3.2000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 121 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for IRFD113
IRFD113 CAD Models
IRFD113 Part Data Attributes
|
IRFD113
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFD113
International Rectifier
Power Field-Effect Transistor, 0.17A I(D), 80V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SIMILAR TO MO-001AN, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | SIMILAR TO MO-001AN, 3 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Pulsed Drain Current-Max (IDM) | 6.9 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
IRFD113 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the IRFD113 is not explicitly stated in the datasheet, but it can be determined by consulting the International Rectifier application note AN-936, which provides guidelines for calculating the SOA for power MOSFETs.
-
To ensure proper thermal management, it's essential to follow the thermal design guidelines provided in the datasheet, including using a suitable heat sink, applying a thermal interface material, and maintaining a maximum junction temperature (Tj) of 150°C.
-
The recommended gate drive voltage for the IRFD113 is between 10V and 15V, with a maximum gate-source voltage (Vgs) of ±20V. However, it's essential to consult the datasheet and application notes for specific gate drive requirements and recommendations.
-
Yes, the IRFD113 is suitable for high-frequency switching applications up to 1 MHz, but it's crucial to consider the device's switching characteristics, such as rise and fall times, and ensure that the gate drive circuitry is optimized for high-frequency operation.
-
To protect the IRFD113 from ESD, it's essential to follow proper handling and storage procedures, use ESD-safe materials and equipment, and implement ESD protection circuits in the design, such as adding ESD diodes or resistors to the gate and drain pins.