Part Details for IRFB52N15DPBF by International Rectifier
Results Overview of IRFB52N15DPBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFB52N15DPBF Information
IRFB52N15DPBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFB52N15DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 51A I(D), 150V, 0.032OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 360 |
|
$2.6085 / $4.2300 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 51A I(D), 150V, 0.032OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 18 |
|
$1.9075 / $3.0520 | Buy Now |
|
Vyrian | Transistors | 7521 |
|
RFQ |
Part Details for IRFB52N15DPBF
IRFB52N15DPBF CAD Models
IRFB52N15DPBF Part Data Attributes
|
IRFB52N15DPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFB52N15DPBF
International Rectifier
Power Field-Effect Transistor, 51A I(D), 150V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 470 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 51 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IRFB52N15DPBF Frequently Asked Questions (FAQ)
-
The SOA for the IRFB52N15DPBF is not explicitly stated in the datasheet, but it can be estimated using the device's thermal resistance, maximum junction temperature, and voltage ratings. A general guideline is to limit the device's operation to a maximum of 50% of its maximum voltage rating (150V) and 50% of its maximum current rating (52A) simultaneously.
-
To ensure proper cooling, a heat sink with a thermal resistance of less than 1°C/W is recommended. The heat sink should be attached to the device using a thermal interface material (TIM) with a thermal conductivity of at least 5 W/m-K. Additionally, ensure good airflow around the heat sink to prevent thermal hotspots.
-
The recommended gate drive voltage for the IRFB52N15DPBF is between 10V and 15V, with a current limit of 1A to 2A. A gate drive voltage of 12V is a common choice. The gate drive current should be limited to prevent excessive power dissipation in the gate driver.
-
To protect the IRFB52N15DPBF from ESD, handle the device by the body or use an ESD wrist strap or mat. Ensure that the device is stored in an ESD-safe environment, and use ESD-protected packaging during transportation and storage.
-
A good PCB layout for the IRFB52N15DPBF should minimize the power loop inductance and ensure a low-impedance path for the drain and source connections. Use a 2-ounce copper PCB with a minimum of 1 oz copper for the power traces. Keep the gate drive traces short and away from the power traces to minimize noise coupling.