Part Details for IRFB38N20DPBF-JSM by JSMSEMI
Results Overview of IRFB38N20DPBF-JSM by JSMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFB38N20DPBF-JSM Information
IRFB38N20DPBF-JSM by JSMSEMI is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFB38N20DPBF-JSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220V 45A 60m10V20A 400W 4V250uA 1 N-channel TO-220-3L MOSFETs ROHS | 130 |
|
$0.5236 / $0.9415 | Buy Now |