Part Details for IRF9Z24STRLPBF by Vishay Intertechnologies
Results Overview of IRF9Z24STRLPBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF9Z24STRLPBF Information
IRF9Z24STRLPBF by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF9Z24STRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF9Z24STRLPBF
|
Avnet Americas | MOSFET P-CHANNEL 60V - Tape and Reel (Alt: IRF9Z24STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8341 / $0.8862 | Buy Now |
DISTI #
IRF9Z24STRLPBF
|
TTI | MOSFETs RECOMMENDED ALT IRF9 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.8600 / $0.9400 | Buy Now |
DISTI #
IRF9Z24STRLPBF
|
TME | Transistor: P-MOSFET, unipolar, -60V, -11A, Idm: -44A, 60W Min Qty: 1 | 0 |
|
$0.5080 / $0.7450 | RFQ |
DISTI #
IRF9Z24STRLPBF
|
EBV Elektronik | MOSFET PCHANNEL 60V (Alt: IRF9Z24STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 468 |
|
RFQ |
Part Details for IRF9Z24STRLPBF
IRF9Z24STRLPBF CAD Models
IRF9Z24STRLPBF Part Data Attributes
|
IRF9Z24STRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF9Z24STRLPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 11A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF9Z24STRLPBF
This table gives cross-reference parts and alternative options found for IRF9Z24STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9Z24STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF9Z24STRRPBF | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 11A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | IRF9Z24STRLPBF vs IRF9Z24STRRPBF |
IRF9Z24STRLPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF9Z24STRLPBF is -55°C to 175°C.
-
The IRF9Z24STRLPBF is a logic-level MOSFET, which means it can be driven directly by a microcontroller or other low-voltage logic device.
-
The maximum current rating for the IRF9Z24STRLPBF is 24A.
-
Yes, the IRF9Z24STRLPBF is suitable for high-frequency switching applications due to its low gate charge and fast switching times.
-
The IRF9Z24STRLPBF comes in a SO-8 (Small Outline 8-pin) package.