-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF9Z24PBF-BE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF9Z24PBF-BE3
|
Avnet Americas | P-CHANNEL 60V - Tape and Reel (Alt: IRF9Z24PBF-BE3) Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
78-IRF9Z24PBF-BE3
|
Mouser Electronics | MOSFETs TO220 P CHAN 60V RoHS: Compliant | 1446 |
|
$0.7800 / $2.0400 | Buy Now |
DISTI #
IRF9Z24PBF-BE3
|
TTI | MOSFETs TO220 P CHAN 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.0100 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF9Z24PBF-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF9Z24PBF-BE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay |
The maximum operating temperature range for the IRF9Z24PBF-BE3 is -55°C to 175°C.
The IRF9Z24PBF-BE3 is a logic-level MOSFET, which means it can be driven by a logic signal (typically 5V) and does not require a high voltage to turn on.
The maximum current rating for the IRF9Z24PBF-BE3 is 24A.
The IRF9Z24PBF-BE3 is a surface-mount device (SMD) in a PowerPAK SO-8 package.
The typical turn-on time (tr) for the IRF9Z24PBF-BE3 is 10ns, and the typical turn-off time (tf) is 20ns.