-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF9Z24NPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8648670
|
Farnell | MOSFET, P, -55V, -12A, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 2175 |
|
$0.3051 / $0.6102 | Buy Now |
DISTI #
IRF9Z24NPBF-ND
|
DigiKey | MOSFET P-CH 55V 12A TO220AB Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2652 / $0.6100 | Buy Now |
DISTI #
IRF9Z24NPBF
|
Avnet Americas | Trans MOSFET P-CH 55V 12A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRF9Z24NPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.2088 / $0.2132 | Buy Now |
DISTI #
942-IRF9Z24NPBF
|
Mouser Electronics | MOSFETs MOSFT PCh -55V -12A 175mOhm 12.7nC RoHS: Compliant | 4755 |
|
$0.2700 / $0.5800 | Buy Now |
DISTI #
E02:0323_00010967
|
Arrow Electronics | Trans MOSFET P-CH Si 55V 12A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2439 | Europe - 2979 |
|
$0.2532 / $0.5744 | Buy Now |
DISTI #
V99:2348_06385269
|
Arrow Electronics | Trans MOSFET P-CH Si 55V 12A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2136 | Americas - 2086 |
|
$0.2175 | Buy Now |
DISTI #
V36:1790_06385269
|
Arrow Electronics | Trans MOSFET P-CH Si 55V 12A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2413 | Americas - 400 |
|
$0.2241 / $0.2373 | Buy Now |
DISTI #
70017017
|
RS | MOSFET, Power, P-Ch, VDSS -55V, RDS(ON) 0.175Ohm, ID -12A, TO-220AB, PD 45W, VGS +/-20V Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4810 / $0.5660 | RFQ |
DISTI #
85024446
|
Verical | Trans MOSFET P-CH Si 55V 12A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 27 Package Multiple: 1 Date Code: 2439 | Americas - 2970 |
|
$0.2539 / $0.5181 | Buy Now |
DISTI #
59366693
|
Verical | Trans MOSFET P-CH Si 55V 12A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 99 Package Multiple: 1 Date Code: 2136 | Americas - 2430 |
|
$0.4520 / $0.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF9Z24NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF9Z24NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 12A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 96 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the IRF9Z24NPBF is -55°C to 175°C.
Yes, the IRF9Z24NPBF is a logic-level MOSFET, which means it can be driven directly from a microcontroller or other low-voltage logic source.
The maximum current rating for the IRF9Z24NPBF is 24A.
Yes, the IRF9Z24NPBF is suitable for high-frequency switching applications due to its low gate charge and fast switching times.
The IRF9Z24NPBF comes in a TO-220AB package.