Part Details for IRF9620STRLPBF by Vishay Siliconix
Results Overview of IRF9620STRLPBF by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF9620STRLPBF Information
IRF9620STRLPBF by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF9620STRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF9620STRLPBFCT-ND
|
DigiKey | MOSFET P-CH 200V 3.5A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1598 In Stock |
|
$1.0737 / $2.2600 | Buy Now |
Part Details for IRF9620STRLPBF
IRF9620STRLPBF CAD Models
IRF9620STRLPBF Part Data Attributes
|
IRF9620STRLPBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRF9620STRLPBF
Vishay Siliconix
Power Field-Effect Transistor, 3.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF9620STRLPBF
This table gives cross-reference parts and alternative options found for IRF9620STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9620STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF9620SPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | IRF9620STRLPBF vs IRF9620SPBF |
IRF9620S | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3 | IRF9620STRLPBF vs IRF9620S |
IRF9620S | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | IRF9620STRLPBF vs IRF9620S |
IRF9620STRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | IRF9620STRLPBF vs IRF9620STRR |
IRF9620S | International Rectifier | Check for Price | Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | IRF9620STRLPBF vs IRF9620S |
IRF9620SPBF | Vishay Intertechnologies | $0.6969 | Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | IRF9620STRLPBF vs IRF9620SPBF |
IRF9620SPBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | IRF9620STRLPBF vs IRF9620SPBF |
IRF9620STRL | International Rectifier | Check for Price | Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | IRF9620STRLPBF vs IRF9620STRL |
IRF9620STRLPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF9620STRLPBF is -55°C to 175°C.
-
The IRF9620STRLPBF is a logic-level MOSFET, which means it can be driven directly by a microcontroller or other low-voltage logic device.
-
The maximum current rating for the IRF9620STRLPBF is 23A, but this is dependent on the operating conditions and the device's thermal management.
-
Yes, the IRF9620STRLPBF is suitable for high-frequency switching applications due to its low gate charge and fast switching times.
-
The IRF9620STRLPBF comes in a SO-8 (Small Outline 8-pin) package.