-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 1.8A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF9610SPBF by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9929
|
Newark | Mosfet, P-Ch, 200V, 1.8A, To-263 Rohs Compliant: Yes |Vishay IRF9610SPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 219 |
|
$1.0500 / $2.3900 | Buy Now |
DISTI #
IRF9610SPBF
|
Avnet Americas | MOSFET P-CHANNEL 200V - Tape and Reel (Alt: IRF9610SPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7412 / $0.7875 | Buy Now |
DISTI #
844-IRF9610SPBF
|
Mouser Electronics | MOSFETs TO263 200V 1.8A P-CH MOSFET RoHS: Compliant | 2056 |
|
$0.7870 / $2.1600 | Buy Now |
DISTI #
IRF9610SPBF
|
TTI | MOSFETs TO263 200V 1.8A P-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7700 / $0.8200 | Buy Now |
DISTI #
IRF9610SPBF
|
TME | Transistor: P-MOSFET, unipolar, -200V, -1.8A, Idm: -7A, 20W Min Qty: 1 | 0 |
|
$0.6100 / $1.6500 | RFQ |
DISTI #
IRF9610SPBF
|
EBV Elektronik | MOSFET PCHANNEL 200V (Alt: IRF9610SPBF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | EBV - 2850 |
|
Buy Now | |
|
LCSC | 200V 1.8A 310V0.9A 20W 2V 1 piece P-channel D2PAK MOSFETs ROHS | 392 |
|
$1.0514 / $1.9939 | Buy Now |
|
New Advantage Corporation | SOT-23-5 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 2300 |
|
$1.6700 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF9610SPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF9610SPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 1.8A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 1.8 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 7 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the IRF9610SPBF is -55°C to 175°C.
To ensure reliability, ensure proper thermal management, use a suitable heat sink, and follow the recommended PCB layout and assembly guidelines.
The maximum allowable voltage for the IRF9610SPBF is 200V.
Handle the device by the body, use an anti-static wrist strap, and store the device in an anti-static bag or container to prevent ESD damage.
The recommended gate drive voltage for the IRF9610SPBF is 10V to 15V.