Part Details for IRF9530STRRPBF by Vishay Intertechnologies
Results Overview of IRF9530STRRPBF by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF9530STRRPBF Information
IRF9530STRRPBF by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF9530STRRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF9530STRRPBF
|
Avnet Americas | MOSFET P-CHANNEL 100V - Tape and Reel (Alt: IRF9530STRRPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.0625 | Buy Now |
DISTI #
844-IRF9530STRRPBF
|
Mouser Electronics | MOSFETs TO263 100V 12A P-CH MOSFET RoHS: Compliant | 0 |
|
$1.0600 / $1.0800 | Order Now |
DISTI #
IRF9530STRRPBF
|
TTI | MOSFETs TO263 100V 12A P-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.0300 / $1.0700 | Buy Now |
DISTI #
IRF9530STRRPBF
|
TTI | MOSFETs TO263 100V 12A P-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.0300 / $1.0700 | Buy Now |
|
ComSIT USA | POWER MOSFET Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
IRF9530STRRPBF
|
EBV Elektronik | MOSFET PCHANNEL 100V (Alt: IRF9530STRRPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 128 |
|
RFQ |
Part Details for IRF9530STRRPBF
IRF9530STRRPBF CAD Models
IRF9530STRRPBF Part Data Attributes
|
IRF9530STRRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF9530STRRPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 88 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF9530STRRPBF
This table gives cross-reference parts and alternative options found for IRF9530STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9530STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF9530STRLPBF | Vishay Intertechnologies | $1.7356 | Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | IRF9530STRRPBF vs IRF9530STRLPBF |
IRF9530STRRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF9530STRRPBF is -55°C to 175°C.
-
No, the IRF9530STRRPBF is not a radiation-hardened device. It is a commercial-grade MOSFET designed for general-purpose applications.
-
The recommended gate drive voltage for the IRF9530STRRPBF is between 10V and 15V. However, the device can tolerate up to 20V gate-source voltage.
-
Yes, the IRF9530STRRPBF can be used in high-frequency switching applications up to 1 MHz. However, the device's performance may degrade at higher frequencies due to its internal capacitances and resistances.
-
No, the IRF9530STRRPBF is not AEC-Q101 qualified and is not recommended for automotive applications. Vishay Intertechnologies offers other MOSFETs that are specifically designed and qualified for automotive use.