Part Details for IRF830BPBF-BE3 by Vishay Siliconix
Results Overview of IRF830BPBF-BE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF830BPBF-BE3 Information
IRF830BPBF-BE3 by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF830BPBF-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-IRF830BPBF-BE3-ND
|
DigiKey | MOSFET N-CH 500V 5.3A TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
11 In Stock |
|
$1.6500 | Buy Now |