Part Details for IRF8010SPBF by Infineon Technologies AG
Results Overview of IRF8010SPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF8010SPBF Information
IRF8010SPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF8010SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF8010SPBF-ND
|
DigiKey | MOSFET N-CH 100V 80A D2PAK Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
SP001575454
|
EBV Elektronik | Trans MOSFET NCH 100V 80A 3Pin2Tab D2PAK (Alt: SP001575454) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRF8010SPBF
IRF8010SPBF CAD Models
IRF8010SPBF Part Data Attributes
|
IRF8010SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF8010SPBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 310 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 59 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 260 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF8010SPBF
This table gives cross-reference parts and alternative options found for IRF8010SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF8010SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF8010STRRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF8010SPBF vs IRF8010STRRPBF |
IRF8010S | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | IRF8010SPBF vs IRF8010S |
IRF8010STRLPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF8010SPBF vs IRF8010STRLPBF |
IRF8010STRLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF8010SPBF vs IRF8010STRLPBF |
IRF8010SPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF8010SPBF vs IRF8010SPBF |
IRF8010S | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | IRF8010SPBF vs IRF8010S |
IRF8010SPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF8010SPBF is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
-
The recommended gate drive voltage for the IRF8010SPBF is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
To protect the IRF8010SPBF from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a static-safe environment.
-
The maximum allowable power dissipation for the IRF8010SPBF is 150W, but this can be increased with proper heat sinking and thermal management.