Part Details for IRF7854TRPBF by International Rectifier
Results Overview of IRF7854TRPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7854TRPBF Information
IRF7854TRPBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF7854TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRF7854TRPBF - TRENCH 40<-<100V RoHS: Compliant Status: Active Min Qty: 1 | 1025 |
|
$0.4895 / $0.7895 | Buy Now |
|
Vyrian | Transistors | 4469 |
|
RFQ |
Part Details for IRF7854TRPBF
IRF7854TRPBF CAD Models
IRF7854TRPBF Part Data Attributes
|
IRF7854TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7854TRPBF
International Rectifier
Power Field-Effect Transistor, 10A I(D), 80V, 0.0134ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.0134 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 79 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IRF7854TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF7854TRPBF is -55°C to 175°C.
-
The IRF7854TRPBF is a logic-level MOSFET, which means it can be driven by a logic signal (typically 5V) and does not require a high voltage to turn on.
-
The maximum current rating for the IRF7854TRPBF is 195A, but this is dependent on the operating conditions and the device must be properly heatsinked to achieve this rating.
-
Yes, the IRF7854TRPBF is a Pb-free (RoHS compliant) device, making it suitable for use in applications that require compliance with environmental regulations.
-
The typical turn-on time (tr) for the IRF7854TRPBF is around 10ns, and the typical turn-off time (tf) is around 20ns, but these values can vary depending on the operating conditions and the gate drive circuitry.