Part Details for IRF7749L1TRPBF by International Rectifier
Results Overview of IRF7749L1TRPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7749L1TRPBF Information
IRF7749L1TRPBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF7749L1TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRF7749 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 498 |
|
$1.8200 / $2.2800 | Buy Now |
|
Vyrian | Transistors | 69924 |
|
RFQ |
Part Details for IRF7749L1TRPBF
IRF7749L1TRPBF CAD Models
IRF7749L1TRPBF Part Data Attributes
Alternate Parts for IRF7749L1TRPBF
This table gives cross-reference parts and alternative options found for IRF7749L1TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7749L1TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF7749L1TRPBF | Infineon Technologies AG | $3.2364 | Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET | IRF7749L1TRPBF vs IRF7749L1TRPBF |
IRF7749L1TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF7749L1TRPBF is -55°C to 150°C.
-
Yes, the IRF7749L1TRPBF is a logic-level MOSFET, which means it can be driven directly from a microcontroller or other low-voltage logic source.
-
The maximum current rating for the IRF7749L1TRPBF is 120A.
-
Yes, the IRF7749L1TRPBF is a RoHS-compliant device, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical turn-on time for the IRF7749L1TRPBF is 10ns, and the typical turn-off time is 20ns.