Part Details for IRF7504TR by Infineon Technologies AG
Results Overview of IRF7504TR by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7504TR Information
IRF7504TR by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF7504TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET 2P-CH 20V 1.7A MICRO8 | 10960 |
|
$1.0427 / $1.5640 | Buy Now |
Part Details for IRF7504TR
IRF7504TR CAD Models
IRF7504TR Part Data Attributes
|
IRF7504TR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7504TR
Infineon Technologies AG
Power Field-Effect Transistor, 1.7A I(D), 20V, 0.27ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 9.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IRF7504TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF7504TR is -55°C to 175°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 150°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to provide a stable voltage supply to the gate driver, and ensure the gate-source voltage (Vgs) is within the recommended range of 10V to 15V. Additionally, use a suitable gate resistor (Rg) to limit the gate current and prevent oscillations.
-
For optimal thermal management, use a PCB with a thick copper layer (at least 2 oz) and ensure good thermal conductivity between the device and the heat sink. Use a heat sink with a thermal resistance of less than 1°C/W and apply a thermal interface material (TIM) with a thermal conductivity of at least 5 W/mK. Keep the PCB layout compact and symmetrical to minimize parasitic inductances and capacitances.
-
Use a voltage clamp or a zener diode to protect the device from overvoltage conditions. For overcurrent protection, use a current sense resistor and a comparator to detect excessive current. Implement a shutdown circuit or a fault detection mechanism to disconnect the power supply in case of an overcurrent event.
-
The IRF7504TR has an ESD rating of 2 kV (Human Body Model) and 150 V (Machine Model). Handle the device with ESD-protective equipment, such as wrist straps, mats, and bags. Avoid touching the device pins or exposing them to static electricity. Use an ESD-protected workstation and follow proper handling procedures to prevent damage.