Part Details for IRF7403TR by Infineon Technologies AG
Results Overview of IRF7403TR by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7403TR Information
IRF7403TR by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF7403TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 30V 8.5A 8SO | 5511 |
|
$1.0880 / $1.6320 | Buy Now |
Part Details for IRF7403TR
IRF7403TR CAD Models
IRF7403TR Part Data Attributes
|
IRF7403TR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7403TR
Infineon Technologies AG
Power Field-Effect Transistor, 6.7A I(D), 30V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.7 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7403TR
This table gives cross-reference parts and alternative options found for IRF7403TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7403TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF7403PBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 8.5A I(D), 30V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | IRF7403TR vs IRF7403PBF |
RF1K4909096 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 12V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | IRF7403TR vs RF1K4909096 |
IRF8915 | International Rectifier | Check for Price | Power Field-Effect Transistor, 8.9A I(D), 20V, 0.0183ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | IRF7403TR vs IRF8915 |
FDS6961AZD84Z | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 30V, 0.09ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | IRF7403TR vs FDS6961AZD84Z |
HP4936DYT | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 5.8A I(D), 30V, 0.037ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | IRF7403TR vs HP4936DYT |
FDS6961AZL99Z | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 30V, 0.09ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | IRF7403TR vs FDS6961AZL99Z |
PHN210T/T3 | Nexperia | Check for Price | Power Field-Effect Transistor | IRF7403TR vs PHN210T/T3 |
FDS6961AZS62Z | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 30V, 0.09ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | IRF7403TR vs FDS6961AZS62Z |
IRF7101TRPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, LEAD FREE, SO-8 | IRF7403TR vs IRF7101TRPBF |
FDS9953AD84Z | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 2.9A I(D), 30V, 0.13ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | IRF7403TR vs FDS9953AD84Z |