Part Details for IRF7401TRPBF by Infineon Technologies AG
Results Overview of IRF7401TRPBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7401TRPBF Information
IRF7401TRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF7401TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9192
|
Newark | Mosfet, N-Ch, 20V, 8.7A, Soic, Transistor Polarity:N Channel, Continuous Drain Current Id:8.7A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.022Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:700Mv, Power Rohs Compliant: Yes |Infineon IRF7401TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
IRF7401TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 20V, 8.7A, 2.5W, SO8 Min Qty: 4000 | 0 |
|
$0.2980 | RFQ |
DISTI #
SP001551308
|
EBV Elektronik | Trans MOSFET NCH 20V 87A 8Pin SOIC TR (Alt: SP001551308) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | Trans MOSFET N-CH Si 20V 8.7A 8-Pin SOIC T/R / MOSFET N-CH 20V 8.7A 8-SOIC | 23500 |
|
$0.3165 / $0.4088 | Buy Now |
Part Details for IRF7401TRPBF
IRF7401TRPBF CAD Models
IRF7401TRPBF Part Data Attributes
|
IRF7401TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7401TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 8.7A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 8.7 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7401TRPBF
This table gives cross-reference parts and alternative options found for IRF7401TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7401TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF7401TRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 8.7A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | IRF7401TRPBF vs IRF7401TRPBF |
IRF7401 | International Rectifier | Check for Price | Power Field-Effect Transistor, 8.7A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | IRF7401TRPBF vs IRF7401 |
IRF7401PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 8.7A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | IRF7401TRPBF vs IRF7401PBF |
IRF7401TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF7401TRPBF is -55°C to 175°C.
-
The IRF7401TRPBF is a logic-level MOSFET, which means it can be driven directly from a microcontroller or other low-voltage logic source.
-
The maximum current rating for the IRF7401TRPBF is 12A.
-
Yes, the IRF7401TRPBF is suitable for high-frequency switching applications due to its low gate charge and fast switching times.
-
The IRF7401TRPBF comes in a TO-220AB package.