Part Details for IRF730ASTRLPBF by Vishay Intertechnologies
Results Overview of IRF730ASTRLPBF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF730ASTRLPBF Information
IRF730ASTRLPBF by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF730ASTRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M3704
|
Newark | Mosfet N-Channel 400V Rohs Compliant: Yes |Vishay IRF730ASTRLPBF RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3800 | Buy Now |
DISTI #
41K2336
|
Newark | N Channel Mosfet, 400V, 5.5A D2-Pak, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:400V, Continuous Drain Current Id:5.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:74W Rohs Compliant: Yes |Vishay IRF730ASTRLPBF RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3400 | Buy Now |
DISTI #
IRF730ASTRLPBF
|
Avnet Americas | MOSFET N-CHANNEL 400V - Tape and Reel (Alt: IRF730ASTRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8694 / $0.9237 | Buy Now |
DISTI #
844-IRF730ASTRLPBF
|
Mouser Electronics | MOSFETs TO263 400V 5.5A N-CH MOSFET RoHS: Compliant | 790 |
|
$0.9230 / $1.4000 | Buy Now |
DISTI #
IRF730ASTRLPBF
|
TTI | MOSFETs TO263 400V 5.5A N-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.9000 / $0.9800 | Buy Now |
DISTI #
IRF730ASTRLPBF
|
EBV Elektronik | MOSFET NCHANNEL 400V (Alt: IRF730ASTRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRF730ASTRLPBF
IRF730ASTRLPBF CAD Models
IRF730ASTRLPBF Part Data Attributes
|
IRF730ASTRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF730ASTRLPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 74 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF730ASTRLPBF
This table gives cross-reference parts and alternative options found for IRF730ASTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF730ASTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF730AS | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | IRF730ASTRLPBF vs IRF730AS |
IRF730ASTRLPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF730ASTRLPBF is -55°C to 175°C.
-
The IRF730ASTRLPBF is a logic-level MOSFET, which means it can be driven directly by a microcontroller or other low-voltage logic device.
-
The maximum current rating for the IRF730ASTRLPBF is 3.5A.
-
The IRF730ASTRLPBF is a P-channel MOSFET.
-
The typical turn-on time for the IRF730ASTRLPBF is around 10-20ns, and the typical turn-off time is around 20-30ns.