Part Details for IRF7309TRPBF by International Rectifier
Results Overview of IRF7309TRPBF by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7309TRPBF Information
IRF7309TRPBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF7309TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,PAIR,COMPLEMENTARY,30V V(BR)DSS,4A I(D),SO,ROHS COMPLIANT | 105 |
|
$0.9085 / $1.8170 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$0.5000 / $0.7700 | Buy Now |
|
Vyrian | Transistors | 11828 |
|
RFQ |
Part Details for IRF7309TRPBF
IRF7309TRPBF CAD Models
IRF7309TRPBF Part Data Attributes
|
IRF7309TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7309TRPBF
International Rectifier
Power Field-Effect Transistor, 4A I(D), 30V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7309TRPBF
This table gives cross-reference parts and alternative options found for IRF7309TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7309TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF7309TRPBF | Infineon Technologies AG | $0.5753 | Power Field-Effect Transistor, 4A I(D), 30V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, SOP-8 | IRF7309TRPBF vs IRF7309TRPBF |
IRF7309TR | International Rectifier | Check for Price | Power Field-Effect Transistor, 4A I(D), 30V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | IRF7309TRPBF vs IRF7309TR |
IRF7309PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 4A I(D), 30V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | IRF7309TRPBF vs IRF7309PBF |
IRF7309 | International Rectifier | Check for Price | Power Field-Effect Transistor, 4A I(D), 30V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | IRF7309TRPBF vs IRF7309 |
IRF7309QPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 4A I(D), 30V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | IRF7309TRPBF vs IRF7309QPBF |
AUIRF7309Q | International Rectifier | Check for Price | Power Field-Effect Transistor, 4A I(D), 30V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | IRF7309TRPBF vs AUIRF7309Q |
IRF7309TRPBF-1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, N-Channel and P-Channel, Metal-Oxide Semiconductor FET | IRF7309TRPBF vs IRF7309TRPBF-1 |
IRF7309TRPBF-1 | International Rectifier | Check for Price | Power Field-Effect Transistor | IRF7309TRPBF vs IRF7309TRPBF-1 |
IRF7309TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF7309TRPBF is -55°C to 175°C.
-
The IRF7309TRPBF is a logic-level MOSFET, which means it can be driven by a logic signal (typically 5V) and does not require a high voltage to turn on.
-
The maximum current rating for the IRF7309TRPBF is 30A, but this is dependent on the operating conditions and heat sink used.
-
The IRF7309TRPBF is a P-channel MOSFET, which means it is typically used as a high-side switch or load driver.
-
The typical turn-on and turn-off time for the IRF7309TRPBF is around 10-20ns, but this can vary depending on the driving circuit and operating conditions.