-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7303TRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3567
|
Newark | Dual N Channel Mosfet, 30V, 4.9A, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:4.9A, Continuous Drain Current Id P Channel:4.9A Rohs Compliant: Yes |Infineon IRF7303TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 564 |
|
$0.3710 / $0.7700 | Buy Now |
DISTI #
IRF7303PBFCT-ND
|
DigiKey | MOSFET 2N-CH 30V 4.9A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16 In Stock |
|
$0.3822 / $1.3800 | Buy Now |
DISTI #
V72:2272_13889925
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 4.9A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 Container: Cut Strips | Americas - 2285 |
|
$0.2871 / $1.1030 | Buy Now |
DISTI #
70017689
|
RS | MOSFET, Power, Dual N-Ch, VDSS 30V, RDS(ON) 0.05Ohm, ID 4.9A, SO-8,PD 2W, VGS +/-20V Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8200 | RFQ |
|
Future Electronics | Dual N-Channel 30V 0.08 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.2900 / $0.3000 | Buy Now |
|
Future Electronics | Dual N-Channel 30V 0.08 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2850 | Buy Now |
DISTI #
87986927
|
Verical | Trans MOSFET N-CH Si 30V 4.9A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2325 | Americas - 9155 |
|
$0.4340 / $1.1200 | Buy Now |
DISTI #
79927855
|
Verical | Trans MOSFET N-CH Si 30V 4.9A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2304 | Americas - 2285 |
|
$0.2871 / $0.7583 | Buy Now |
|
Quest Components | 4 A, 30 V, 0.05 OHM, 2 CHANNEL, N-CHANNEL, SI, POWER, MOSFET, TandR, LEAD FREE | 1212 |
|
$0.7725 / $2.0600 | Buy Now |
|
Rochester Electronics | IRF7303 - HEXFET Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$0.2649 / $0.4273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7303TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7303TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.9 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF7303TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7303TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIRF7303QTR | International Rectifier | Check for Price | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | IRF7303TRPBF vs AUIRF7303QTR |
AUIRF7303Q | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | IRF7303TRPBF vs AUIRF7303Q |
AUIRF7303QTR | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | IRF7303TRPBF vs AUIRF7303QTR |
AUIRF7303Q | International Rectifier | Check for Price | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | IRF7303TRPBF vs AUIRF7303Q |
IRF7303QTRPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | IRF7303TRPBF vs IRF7303QTRPBF |
The maximum operating temperature range for the IRF7303TRPBF is -55°C to 175°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
The recommended gate drive voltage for the IRF7303TRPBF is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the IRF7303TRPBF from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a static-shielding bag or tube.
The maximum allowable power dissipation for the IRF7303TRPBF is 150W, but this can be increased with proper heat sinking and thermal management.