Part Details for IRF634STRLPBF by Vishay Intertechnologies
Results Overview of IRF634STRLPBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF634STRLPBF Information
IRF634STRLPBF by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF634STRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF634STRLPBF
|
Avnet Americas | MOSFET N-CHANNEL 250V - Tape and Reel (Alt: IRF634STRLPBF) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4447 / $0.4988 | Buy Now |
DISTI #
IRF634STRLPBF
|
TTI | MOSFETs N-Chan 250V 8.1 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.4610 / $0.5090 | Buy Now |
DISTI #
IRF634STRLPBF
|
EBV Elektronik | MOSFET NCHANNEL 250V (Alt: IRF634STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRF634STRLPBF
IRF634STRLPBF CAD Models
IRF634STRLPBF Part Data Attributes
|
IRF634STRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF634STRLPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 8.1 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 74 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF634STRLPBF
This table gives cross-reference parts and alternative options found for IRF634STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF634STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIHF634S-GE3 | Vishay Siliconix | Check for Price | TRANSISTOR POWER, FET, FET General Purpose Power | IRF634STRLPBF vs SIHF634S-GE3 |
IRF634SPBF | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | IRF634STRLPBF vs IRF634SPBF |
IRF634S | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | IRF634STRLPBF vs IRF634S |
IRF634STRL | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | IRF634STRLPBF vs IRF634STRL |
IRF634STRRPBF | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | IRF634STRLPBF vs IRF634STRRPBF |
IRF634STRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | IRF634STRLPBF vs IRF634STRR |
IRF634S | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMD-220, 3 PIN | IRF634STRLPBF vs IRF634S |
IRF634STRL | International Rectifier | Check for Price | Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | IRF634STRLPBF vs IRF634STRL |