Part Details for IRF512S2532 by Harris Semiconductor
Results Overview of IRF512S2532 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF512S2532 Information
IRF512S2532 by Harris Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF512S2532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRF512S2532-ND
|
DigiKey | 4.9A, 100V, 0.74 OHM, N-CHANNEL Min Qty: 1200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1200 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | 4.9A, 100V, 0.74 Ohm, N-Channel Power Mosfet RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1200 |
|
$0.1884 / $0.3039 | Buy Now |