Part Details for IRF450 by Harris Semiconductor
Results Overview of IRF450 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF450 Information
IRF450 by Harris Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 54 |
|
RFQ |
Part Details for IRF450
IRF450 CAD Models
IRF450 Part Data Attributes
|
IRF450
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IRF450
Harris Semiconductor
Power Field-Effect Transistor, 13A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 160 ns | |
Turn-on Time-Max (ton) | 93 ns |
Alternate Parts for IRF450
This table gives cross-reference parts and alternative options found for IRF450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF451 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 13A, 450V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | IRF450 vs IRF451 |
2N6770PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204, HERMETIC SEALED, TO-204, 2 PIN | IRF450 vs 2N6770PBF |
IRF451 | Advanced Microelectronic Products Inc | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | IRF450 vs IRF451 |
JANTXV2N6770 | Motorola Mobility LLC | Check for Price | 12A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | IRF450 vs JANTXV2N6770 |
IRF450R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 13A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | IRF450 vs IRF450R1 |
JAN2N6770 | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, 2 PIN | IRF450 vs JAN2N6770 |
IRF451 | Texas Instruments | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,450V V(BR)DSS,13A I(D),TO-3 | IRF450 vs IRF451 |
IRF450 | International Rectifier | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | IRF450 vs IRF450 |
IRF450 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the IRF450 is not explicitly stated in the datasheet, but it can be estimated based on the device's voltage and current ratings. As a general rule, it's recommended to operate the device within the boundaries of the SOA curve provided in the datasheet to ensure reliable operation.
-
The junction-to-case thermal resistance (RθJC) for the IRF450 can be calculated using the formula: RθJC = (TJ - TC) / P, where TJ is the junction temperature, TC is the case temperature, and P is the power dissipation. The datasheet provides the thermal resistance values for the device, but the actual RθJC value may vary depending on the specific application and cooling conditions.
-
The recommended gate drive voltage for the IRF450 is typically between 10V to 15V, depending on the specific application and switching frequency. A higher gate drive voltage can improve the device's switching performance, but it may also increase the power consumption and EMI emissions.
-
Yes, the IRF450 can be used in high-frequency switching applications, but it's essential to consider the device's switching characteristics, such as the rise and fall times, and the gate charge. The datasheet provides information on the device's switching performance, and it's recommended to consult with the manufacturer's application notes and design guides for high-frequency switching applications.
-
To protect the IRF450 from overvoltage and overcurrent conditions, it's recommended to use a suitable voltage regulator, overvoltage protection (OVP) circuit, and overcurrent protection (OCP) circuit. Additionally, the device's voltage and current ratings should be carefully considered, and the application should be designed to operate within the device's safe operating area.