Part Details for IRF440 by International Rectifier
Results Overview of IRF440 by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF440 Information
IRF440 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 47 |
|
$12.3745 / $12.8700 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,500V V(BR)DSS,8A I(D),TO-204AA | 37 |
|
$13.4063 / $13.9425 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,500V V(BR)DSS,8A I(D),TO-204AA | 9 |
|
$34.1715 / $35.9700 | Buy Now |
Part Details for IRF440
IRF440 CAD Models
IRF440 Part Data Attributes
|
IRF440
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF440
International Rectifier
Power Field-Effect Transistor, 8A I(D), 500V, 0.98ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | HERMETIC SEALED, MODIFIED TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.98 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 123 ns | |
Turn-on Time-Max (ton) | 94 ns |