Part Details for IRF430 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of IRF430 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF430 Information
IRF430 by TT Electronics Power and Hybrid / Semelab Limited is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IRF430
IRF430 CAD Models
IRF430 Part Data Attributes
|
IRF430
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IRF430
TT Electronics Power and Hybrid / Semelab Limited
4.5A, 20V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1.1 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 1.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IRF430
This table gives cross-reference parts and alternative options found for IRF430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF430R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 4.5A, 20V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | IRF430 vs IRF430R1 |
IRF430 | Intersil Corporation | Check for Price | 4.5A, 500V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | IRF430 vs IRF430 |
2N6762 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | IRF430 vs 2N6762 |
JANTX2N6762 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 500V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | IRF430 vs JANTX2N6762 |
JANTXV2N6762 | Unitrode Corp (RETIRED) | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | IRF430 vs JANTXV2N6762 |
IRF430-JQR-BR1 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 20V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, | IRF430 vs IRF430-JQR-BR1 |