Part Details for IRF40R207 by Infineon Technologies AG
Results Overview of IRF40R207 by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF40R207 Information
IRF40R207 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF40R207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1771
|
Newark | Mosfet, N-Ch, 40V, 90A, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:90A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0042Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipation Rohs Compliant: Yes |Infineon IRF40R207 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 742 |
|
$0.3320 / $0.5800 | Buy Now |
DISTI #
86AK5355
|
Newark | Mosfet, N-Ch, 40V, 90A, To-252 Rohs Compliant: Yes |Infineon IRF40R207 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2880 / $0.2910 | Buy Now |
DISTI #
IRF40R207CT-ND
|
DigiKey | MOSFET N-CH 40V 56A TO252 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8587 In Stock |
|
$0.2685 / $0.8900 | Buy Now |
DISTI #
IRF40R207
|
Avnet Americas | Trans MOSFET N-CH 40V 90A 3-Pin DPAK T/R - Tape and Reel (Alt: IRF40R207) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1978 / $0.2103 | Buy Now |
DISTI #
942-IRF40R207
|
Mouser Electronics | MOSFETs TRENCH <= 40V RoHS: Compliant | 4357 |
|
$0.2680 / $0.8000 | Buy Now |
DISTI #
E02:0323_08677713
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 90A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | Europe - 2000 |
|
$0.2654 / $0.2777 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 5.1 mOhm 45 nC HEXFET® Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.2500 / $0.2600 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 5.1 mOhm 45 nC HEXFET® Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
24713886
|
Verical | Trans MOSFET N-CH Si 40V 90A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2658 / $0.2780 | Buy Now |
DISTI #
71241591
|
Verical | Trans MOSFET N-CH Si 40V 90A 3-Pin(2+Tab) DPAK T/R Min Qty: 91 Package Multiple: 1 Date Code: 2239 | Americas - 1985 |
|
$0.3930 / $0.8190 | Buy Now |
Part Details for IRF40R207
IRF40R207 CAD Models
IRF40R207 Part Data Attributes
|
IRF40R207
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF40R207
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 165 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 56 A | |
Drain-source On Resistance-Max | 0.0051 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 220 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 337 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IRF40R207 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF40R207 is -55°C to 175°C.
-
To ensure proper cooling, a heat sink with a thermal resistance of less than 10°C/W is recommended. Additionally, ensure good airflow around the device and avoid blocking the heat sink fins.
-
The maximum voltage rating for the IRF40R207 is 200V.
-
Use a voltage regulator or a voltage clamp to prevent overvoltage. Implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.
-
The recommended gate drive voltage for the IRF40R207 is between 10V and 15V.