-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 75A I(D), 55V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF3805STRLPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF3805STRLPBFCT-ND
|
DigiKey | MOSFET N-CH 55V 75A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3180 In Stock |
|
$2.1952 / $4.6200 | Buy Now |
DISTI #
IRF3805STRLPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 210A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF3805STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 800 |
|
$1.6792 | Buy Now |
DISTI #
942-IRF3805STRLPBF
|
Mouser Electronics | MOSFETs MOSFT 55V 220A 3.3mOhm 190nC RoHS: Compliant | 1903 |
|
$2.1400 / $4.5700 | Buy Now |
DISTI #
E02:0323_00176042
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 210A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2306 | Europe - 800 |
|
$0.6941 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 3.3 mOhm 290 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 800Reel |
|
$1.8300 / $1.8500 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 3.3 mOhm 290 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.8300 / $1.8500 | Buy Now |
DISTI #
67616816
|
Verical | Trans MOSFET N-CH Si 55V 210A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2306 | Americas - 800 |
|
$0.6986 | Buy Now |
DISTI #
75724127
|
Verical | Trans MOSFET N-CH Si 55V 210A 3-Pin(2+Tab) D2PAK T/R Min Qty: 15 Package Multiple: 1 Date Code: 2318 | Americas - 780 |
|
$2.3700 / $4.4900 | Buy Now |
|
Bristol Electronics | 204 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 75A I(D), 55V, 0.0033OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-263AB | 163 |
|
$3.1524 / $5.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF3805STRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF3805STRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 55V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 650 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 630 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 890 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF3805STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF3805STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF3805STRRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 55V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | IRF3805STRLPBF vs IRF3805STRRPBF |
The maximum operating temperature range for the IRF3805STRLPBF is -55°C to 175°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
The recommended gate drive voltage for the IRF3805STRLPBF is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the IRF3805STRLPBF from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a static-safe environment.
The maximum allowable power dissipation for the IRF3805STRLPBF is 150W, but this value can be derated based on the operating temperature and other factors.