-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 42A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF3709ZSTRRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF3709ZSTRRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 87A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF3709ZSTRRPBF) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
85989701
|
Verical | Trans MOSFET N-CH 30V 87A 3-Pin(2+Tab) D2PAK T/R Min Qty: 331 Package Multiple: 1 Date Code: 2201 | Americas - 2424 |
|
$1.1345 | Buy Now |
DISTI #
75724083
|
Verical | Trans MOSFET N-CH 30V 87A 3-Pin(2+Tab) D2PAK T/R Min Qty: 41 Package Multiple: 1 Date Code: 2232 | Americas - 1600 |
|
$1.2400 / $2.2600 | Buy Now |
DISTI #
85989129
|
Verical | Trans MOSFET N-CH 30V 87A 3-Pin(2+Tab) D2PAK T/R Min Qty: 331 Package Multiple: 1 Date Code: 2401 | Americas - 800 |
|
$1.1345 | Buy Now |
DISTI #
86916581
|
Verical | Trans MOSFET N-CH 30V 87A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2445 | Americas - 800 |
|
$0.6692 / $1.0664 | Buy Now |
DISTI #
88042791
|
Verical | Trans MOSFET N-CH 30V 87A 3-Pin(2+Tab) D2PAK T/R Min Qty: 331 Package Multiple: 1 Date Code: 2001 | Americas - 340 |
|
$1.1345 | Buy Now |
|
Rochester Electronics | IRF3709ZSTRRPBF - TRENCH <= 40V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3564 |
|
$0.5627 / $0.9076 | Buy Now |
DISTI #
IRF3709ZSTRRPBF
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1600 |
|
$1.0700 / $2.2600 | Buy Now |
DISTI #
SP001563134
|
EBV Elektronik | Trans MOSFET NCH 30V 87A 3Pin2Tab D2PAK TR (Alt: SP001563134) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF3709ZSTRRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF3709ZSTRRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 87 A | |
Drain-source On Resistance-Max | 0.0063 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 220 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 350 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF3709ZSTRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF3709ZSTRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF3709ZS | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 42A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | IRF3709ZSTRRPBF vs IRF3709ZS |
IRF3709ZSTRL | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | IRF3709ZSTRRPBF vs IRF3709ZSTRL |
IRF3709ZS | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | IRF3709ZSTRRPBF vs IRF3709ZS |
IRF3709ZSPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | IRF3709ZSTRRPBF vs IRF3709ZSPBF |
IRF3709ZSTRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | IRF3709ZSTRRPBF vs IRF3709ZSTRR |
IRF3709ZSTRLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | IRF3709ZSTRRPBF vs IRF3709ZSTRLPBF |
The maximum operating temperature range for the IRF3709ZSTRRPBF is -55°C to 175°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
The recommended gate drive voltage for the IRF3709ZSTRRPBF is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the IRF3709ZSTRRPBF from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a static-safe environment.
The maximum allowable current for the IRF3709ZSTRRPBF is 370A, with a maximum pulsed current of 740A.