Part Details for IRF3707ZSPBF by Infineon Technologies AG
Results Overview of IRF3707ZSPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF3707ZSPBF Information
IRF3707ZSPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF3707ZSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF3707ZSPBF-ND
|
DigiKey | MOSFET N-CH 30V 59A D2PAK Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for IRF3707ZSPBF
IRF3707ZSPBF CAD Models
IRF3707ZSPBF Part Data Attributes
|
IRF3707ZSPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF3707ZSPBF
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 40 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 57 W | |
Pulsed Drain Current-Max (IDM) | 230 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF3707ZSPBF
This table gives cross-reference parts and alternative options found for IRF3707ZSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF3707ZSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF3707ZSTRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 59A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | IRF3707ZSPBF vs IRF3707ZSTRR |
IRF3707ZS | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 59A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | IRF3707ZSPBF vs IRF3707ZS |
IRF3707ZSTRRPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 42A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF3707ZSPBF vs IRF3707ZSTRRPBF |
IRF3707ZSTRLPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 42A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF3707ZSPBF vs IRF3707ZSTRLPBF |
IRF3707ZSTRLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF3707ZSPBF vs IRF3707ZSTRLPBF |
IRF3707ZSPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF3707ZSPBF is -55°C to 175°C.
-
To ensure reliability, follow proper thermal management, use a suitable heat sink, and ensure the device is operated within its specified ratings and guidelines.
-
The recommended gate drive voltage for the IRF3707ZSPBF is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
Yes, the IRF3707ZSPBF is suitable for high-frequency switching applications, but ensure proper gate drive and layout to minimize switching losses and ringing.
-
Use a suitable overvoltage protection circuit, such as a zener diode or a transient voltage suppressor, and implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.