Part Details for IRF2807ZPBF by International Rectifier
Results Overview of IRF2807ZPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF2807ZPBF Information
IRF2807ZPBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF2807ZPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 40 |
|
$1.5000 / $2.4000 | Buy Now | |
|
Vyrian | Transistors | 1684 |
|
RFQ |
Part Details for IRF2807ZPBF
IRF2807ZPBF CAD Models
IRF2807ZPBF Part Data Attributes
|
IRF2807ZPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF2807ZPBF
International Rectifier
Power Field-Effect Transistor, 75A I(D), 75V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 160 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0094 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 350 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF2807ZPBF
This table gives cross-reference parts and alternative options found for IRF2807ZPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF2807ZPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF2807Z | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 75V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | IRF2807ZPBF vs IRF2807Z |
IRF2807Z | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 75A I(D), 75V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | IRF2807ZPBF vs IRF2807Z |
IRF2807ZPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF2807ZPBF is -55°C to 175°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 150°C for optimal performance and reliability.
-
To ensure proper cooling, it's essential to provide a heat sink with a thermal resistance of less than 10°C/W. The heat sink should be attached to the device using a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K. Additionally, ensure good airflow around the heat sink to dissipate heat efficiently.
-
The recommended gate drive voltage for the IRF2807ZPBF is between 10V and 15V. However, the device can tolerate gate drive voltages up to 20V, but this may reduce the device's reliability and lifespan.
-
To protect the IRF2807ZPBF from overvoltage and overcurrent, use a voltage clamp or a zener diode to limit the voltage across the device. Additionally, implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.
-
Yes, the IRF2807ZPBF is suitable for high-frequency switching applications up to 1 MHz. However, it's essential to ensure that the device is properly cooled and that the gate drive circuit is optimized for high-frequency operation to minimize switching losses.