Part Details for IRF1404ZSTRRPBF by Infineon Technologies AG
Results Overview of IRF1404ZSTRRPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF1404ZSTRRPBF Information
IRF1404ZSTRRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF1404ZSTRRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 40V 75A D2PAK / Trans MOSFET N-CH Si 40V 180A 3-Pin(2+Tab) D2PAK T/R | 26800 |
|
$0.5941 / $0.7672 | Buy Now |
Part Details for IRF1404ZSTRRPBF
IRF1404ZSTRRPBF CAD Models
IRF1404ZSTRRPBF Part Data Attributes
Alternate Parts for IRF1404ZSTRRPBF
This table gives cross-reference parts and alternative options found for IRF1404ZSTRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF1404ZSTRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF1404ZSPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 180A I(D), 40V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | IRF1404ZSTRRPBF vs IRF1404ZSPBF |