Part Details for IRF1302PBF by International Rectifier
Results Overview of IRF1302PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF1302PBF Information
IRF1302PBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IRF1302PBF
IRF1302PBF CAD Models
IRF1302PBF Part Data Attributes
|
IRF1302PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF1302PBF
International Rectifier
Power Field-Effect Transistor, 180A I(D), 20V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 700 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF1302PBF
This table gives cross-reference parts and alternative options found for IRF1302PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF1302PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF230EBPBF | Infineon Technologies AG | Check for Price | 9A, 200V, 0.49ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | IRF1302PBF vs IRF230EBPBF |
JANHCA2N6756 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 14A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | IRF1302PBF vs JANHCA2N6756 |
IRF130EB | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 14A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | IRF1302PBF vs IRF130EB |
IRF120ED | International Rectifier | Check for Price | Power Field-Effect Transistor, 100V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | IRF1302PBF vs IRF120ED |
IRF142 | International Rectifier | Check for Price | Power Field-Effect Transistor, 25A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | IRF1302PBF vs IRF142 |
IRF122 | Rochester Electronics LLC | Check for Price | 8A, 100V, 0.36ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | IRF1302PBF vs IRF122 |
IRF231 | Rochester Electronics LLC | Check for Price | 9A, 150V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | IRF1302PBF vs IRF231 |
UFN220 | Unitrode Corp (RETIRED) | Check for Price | Power Field-Effect Transistor, 5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | IRF1302PBF vs UFN220 |
IRF230EB | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 9A I(D), 200V, 0.49ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | IRF1302PBF vs IRF230EB |
UFN233 | Unitrode Corp (RETIRED) | Check for Price | Power Field-Effect Transistor, 8A I(D), 150V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | IRF1302PBF vs UFN233 |