-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Motor Controller, 30A, Hybrid, SIP-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRAMX16UP60B by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP001535552
|
EBV Elektronik | Integrated Power Module IC 3Phase Internal Shunt 600V 16A 23Pin SIP2 (Alt: SP001535552) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRAMX16UP60B
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRAMX16UP60B
Infineon Technologies AG
AC Motor Controller, 30A, Hybrid, SIP-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SIP-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T23 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP19/23,.2,.1,78FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.98 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the IRAMX16UP60B is -40°C to 150°C.
To ensure reliability, it is recommended to follow the thermal design guidelines provided by Infineon, and to implement proper thermal management, such as heat sinks and thermal interfaces, to keep the device within its specified operating temperature range.
The recommended PCB layout and design considerations for the IRAMX16UP60B include using a multi-layer PCB, placing decoupling capacitors close to the device, and minimizing the length of the power traces to reduce parasitic inductance.
To handle the high voltage and current ratings of the IRAMX16UP60B, it is recommended to use proper voltage and current limiting circuits, and to ensure that the device is operated within its specified ratings to prevent damage or failure.
The IRAMX16UP60B has built-in ESD protection, but it is still recommended to follow proper ESD handling precautions, such as using ESD-safe equipment and materials, and handling the device by the body or pins to prevent damage.