Part Details for IRAMS12UP60A-2 by Infineon Technologies AG
Results Overview of IRAMS12UP60A-2 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRAMS12UP60A-2 Information
IRAMS12UP60A-2 by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for IRAMS12UP60A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP001536980
|
EBV Elektronik | Integrated Power Module IC 3Phase Open Emitter 600V 12A 19Pin SIP12 (Alt: SP001536980) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | Integrated Power Hybrid IC for Appliance Motor Drive Applications | POWER DRIVER 3 PHASE 600V MODULE | 1900 |
|
$43.5227 / $65.2829 | Buy Now |
Part Details for IRAMS12UP60A-2
IRAMS12UP60A-2 CAD Models
IRAMS12UP60A-2 Part Data Attributes
|
IRAMS12UP60A-2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRAMS12UP60A-2
Infineon Technologies AG
AC Motor Controller, 18A, Hybrid, LEAD FREE, PACKAGE-23
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PACKAGE-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T23 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 18 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Equivalence Code | ZIP19/23H,.2,1,78FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2.3 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
IRAMS12UP60A-2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRAMS12UP60A-2 is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device.
-
The recommended gate resistor value for the IRAMS12UP60A-2 is typically in the range of 10 ohms to 100 ohms, depending on the specific application and switching frequency.
-
Yes, the IRAMS12UP60A-2 can be used in a parallel configuration to increase current handling, but it's essential to ensure that the devices are properly matched and synchronized to avoid uneven current sharing.
-
To protect the IRAMS12UP60A-2 from overvoltage and overcurrent conditions, it's recommended to use a suitable voltage regulator, overvoltage protection (OVP) circuit, and overcurrent protection (OCP) circuit.