Part Details for IRAMS06UP60A by International Rectifier
Results Overview of IRAMS06UP60A by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRAMS06UP60A Information
IRAMS06UP60A by International Rectifier is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for IRAMS06UP60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for IRAMS06UP60A
IRAMS06UP60A CAD Models
IRAMS06UP60A Part Data Attributes
|
IRAMS06UP60A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRAMS06UP60A
International Rectifier
AC Motor Controller, 10A, Hybrid, PZFM25,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T25 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP19/23,.2,.1,78FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2.3 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.98 mm | |
Terminal Position | ZIG-ZAG |
IRAMS06UP60A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRAMS06UP60A is -40°C to 150°C, with a junction temperature of up to 175°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive interface material, and keeping the device within its recommended operating temperature range.
-
The recommended gate drive voltage for the IRAMS06UP60A is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
Yes, the IRAMS06UP60A can be used in a parallel configuration to increase current handling, but it's essential to ensure that the devices are properly matched and that the gate drive signals are synchronized to prevent uneven current sharing.
-
The maximum allowable voltage transient for the IRAMS06UP60A is ±50V, with a maximum duration of 50ns.