Part Details for IRAMS06UP60A-2 by International Rectifier
Results Overview of IRAMS06UP60A-2 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRAMS06UP60A-2 Information
IRAMS06UP60A-2 by International Rectifier is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for IRAMS06UP60A-2
IRAMS06UP60A-2 CAD Models
IRAMS06UP60A-2 Part Data Attributes
|
IRAMS06UP60A-2
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRAMS06UP60A-2
International Rectifier
AC Motor Controller, 10A, PZFM25
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T25 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | ZIP25/35H,.2,1.13FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for IRAMS06UP60A-2
This table gives cross-reference parts and alternative options found for IRAMS06UP60A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRAMS06UP60A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRAMS06UP60A-2 | Infineon Technologies AG | Check for Price | AC Motor Controller, 10A, PZFM25, | IRAMS06UP60A-2 vs IRAMS06UP60A-2 |
IRAMS06UP60A-2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRAMS06UP60A-2 is -40°C to 150°C, with a junction temperature of up to 175°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermal interface material, and keeping the device within its recommended operating temperature range.
-
The recommended gate drive voltage for the IRAMS06UP60A-2 is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
Yes, the IRAMS06UP60A-2 can be used in a parallel configuration to increase current handling, but it's essential to ensure that the devices are properly matched and that the gate drive signals are synchronized to prevent uneven current sharing.
-
The maximum allowable voltage transient for the IRAMS06UP60A-2 is 80V, with a maximum duration of 100ns.