Part Details for IRAMS06UP60A-2 by Infineon Technologies AG
Results Overview of IRAMS06UP60A-2 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRAMS06UP60A-2 Information
IRAMS06UP60A-2 by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for IRAMS06UP60A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRAMS06UP60A-2-448-ND
|
DigiKey | IRAMS06 - INTELLIGENT POWER MODU Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1668 In Stock |
|
$14.4100 | Buy Now |
DISTI #
86108982
|
Verical | High Reliability Intelligent Power Modules IC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1901 | Americas - 1668 |
|
$13.8625 / $17.3250 | Buy Now |
DISTI #
86115880
|
Verical | High Reliability Intelligent Power Modules IC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1501 | Americas - 80 |
|
$13.8625 / $17.3250 | Buy Now |
|
Rochester Electronics | Intelligent Power Modules (IPM) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1762 |
|
$11.0900 / $13.8600 | Buy Now |
DISTI #
SP001535440
|
EBV Elektronik | Integrated Power Module IC 3Phase Open Emitter 600V 6A 23Pin SIP12 (Alt: SP001535440) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC PWR MOD PLUG-N-DRIVE 600V 6A | 6070 |
|
$13.0573 / $19.5853 | Buy Now |
Part Details for IRAMS06UP60A-2
IRAMS06UP60A-2 CAD Models
IRAMS06UP60A-2 Part Data Attributes
|
IRAMS06UP60A-2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRAMS06UP60A-2
Infineon Technologies AG
AC Motor Controller, 10A, PZFM25,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T25 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | ZIP25/35H,.2,1.13FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
IRAMS06UP60A-2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRAMS06UP60A-2 is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink and ensuring good airflow around the device.
-
The recommended gate drive voltage for the IRAMS06UP60A-2 is between 10V and 15V, with a maximum voltage of 20V.
-
To protect the device, use a suitable overvoltage protection (OVP) circuit and overcurrent protection (OCP) mechanism, such as a fuse or a current-sensing resistor.
-
The maximum allowable power dissipation for the IRAMS06UP60A-2 is 60W, but this can be increased with proper heat sinking and thermal management.