Part Details for IR6220STRL by Infineon Technologies AG
Results Overview of IR6220STRL by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR6220STRL Information
IR6220STRL by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for IR6220STRL
IR6220STRL CAD Models
IR6220STRL Part Data Attributes
|
IR6220STRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR6220STRL
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 10A, TO-220, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IR6220STRL
This table gives cross-reference parts and alternative options found for IR6220STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR6220STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR6220S | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSSO4, SMD-220, D2PAK-5 | IR6220STRL vs IR6220S |
IR6220SPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 10A, PSSO4, SMD-220, D2PAK-5 | IR6220STRL vs IR6220SPBF |
IR6220STRL Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN-1145, which includes guidelines for thermal vias, copper thickness, and component placement to minimize thermal resistance and ensure reliable operation.
-
The gate resistor value depends on the specific application requirements, such as switching frequency, voltage, and current. A general guideline is to use a value between 1 ohm and 10 ohms. Infineon's application note AN-978 provides more detailed guidance on gate resistor selection.
-
The IR6220STRL can withstand voltage stresses up to 600V during startup or shutdown, but it's recommended to limit the voltage stress to 400V to ensure reliable operation and minimize the risk of damage.
-
Infineon provides guidelines for EMC design in the application note AN-1146, which includes recommendations for PCB layout, component selection, and shielding to minimize electromagnetic interference.
-
The IR6220STRL is rated for operation from -40°C to 150°C, but the recommended operating temperature range is -20°C to 125°C for optimal performance and reliability.