Part Details for IR3M03AN by Sharp Corp
Results Overview of IR3M03AN by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR3M03AN Information
IR3M03AN by Sharp Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for IR3M03AN
IR3M03AN CAD Models
IR3M03AN Part Data Attributes
|
IR3M03AN
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
IR3M03AN
Sharp Corp
Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDSO8, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 100 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for IR3M03AN
This table gives cross-reference parts and alternative options found for IR3M03AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3M03AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP35063J-883B | TT Electronics Resistors | Check for Price | Switching Controller, CDIP8, CERDIP-8 | IR3M03AN vs IP35063J-883B |
CS51031GDR8G | onsemi | Check for Price | Hysteretic PFET Buck Controller TA= 0°C to 70°C, SOIC-8 Narrow Body, 2500-REEL | IR3M03AN vs CS51031GDR8G |
LT1375IS8-5#PBF | Analog Devices Inc | Check for Price | 1.5A, 500kHz Step-Down Switching Regulators | IR3M03AN vs LT1375IS8-5#PBF |
ADP1109AR-12 | Analog Devices Inc | Check for Price | IC 1.2 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | IR3M03AN vs ADP1109AR-12 |
CS-51033D8 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, BIPolar, PDSO8, | IR3M03AN vs CS-51033D8 |
CS51031GD8 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | IR3M03AN vs CS51031GD8 |
MC33063APE4 | Texas Instruments | Check for Price | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85 | IR3M03AN vs MC33063APE4 |
L5973AD | STMicroelectronics | $1.6448 | 2 A switch step down switching regulator | IR3M03AN vs L5973AD |
CS51413EDR8G | onsemi | Check for Price | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | IR3M03AN vs CS51413EDR8G |
CS51033YD8 | onsemi | Check for Price | Hysteretic PFET Buck Controller, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | IR3M03AN vs CS51033YD8 |