Part Details for IR3564AMTRPBF by Infineon Technologies AG
Results Overview of IR3564AMTRPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR3564AMTRPBF Information
IR3564AMTRPBF by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IR3564AMTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP001523528
|
EBV Elektronik | Switched Voltage Regulator ICs Part 1 (Alt: SP001523528) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IR3564AMTRPBF
IR3564AMTRPBF CAD Models
IR3564AMTRPBF Part Data Attributes
IR3564AMTRPBF Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN-1143, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The selection of the inductor depends on the specific application requirements, such as output voltage, current, and frequency. Infineon provides a inductor selection guide in the application note AN-1144, which includes a step-by-step process for selecting the right inductor.
-
The maximum junction temperature (Tj) for the IR3564AMTRPBF is 150°C, as specified in the datasheet. However, it's recommended to keep the junction temperature below 125°C for reliable long-term operation.
-
The IR3564AMTRPBF has built-in OCP and SCP features. To implement these features, refer to the datasheet and application notes AN-1143 and AN-1144, which provide guidelines for setting the OCP and SCP thresholds and implementing the protection circuitry.
-
The recommended input capacitor type is a low-ESR ceramic capacitor, such as an X5R or X7R dielectric capacitor. The recommended value is 10uF to 22uF, depending on the input voltage and frequency. Refer to the datasheet and application notes for more information.