Part Details for IR3558MTRPBF by Infineon Technologies AG
Results Overview of IR3558MTRPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR3558MTRPBF Information
IR3558MTRPBF by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IR3558MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | IC HALF BRIDGE DRIVER 45A PQFN | 1000 |
|
RFQ | |
DISTI #
SP001525106
|
EBV Elektronik | Integrated Power Stage 28Pin PQFN EP TR (Alt: SP001525106) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IR3558MTRPBF
IR3558MTRPBF CAD Models
IR3558MTRPBF Part Data Attributes
|
IR3558MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3558MTRPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
Moisture Sensitivity Level | 2 |
IR3558MTRPBF Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN-1145, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, current, and frequency. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value between 10uF to 100uF. Additionally, consider the capacitor's ESR, ripple current rating, and temperature coefficient.
-
The IR3558MTRPBF can withstand a maximum voltage stress of 40V during startup or shutdown, but it's recommended to limit the voltage stress to 30V or less to ensure reliable operation and prevent damage to the device.
-
To ensure EMC, follow the guidelines in the application note AN-1145, which includes recommendations for PCB layout, component selection, and shielding. Additionally, consider using a common-mode choke and a Y-capacitor to filter out electromagnetic interference.
-
The recommended operating temperature range for the IR3558MTRPBF is -40°C to 125°C, but it's recommended to operate the device within a temperature range of -20°C to 100°C for optimal performance and reliability.