Part Details for IR3553MTRPBF by Infineon Technologies AG
Results Overview of IR3553MTRPBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR3553MTRPBF Information
IR3553MTRPBF by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IR3553MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85998461
|
Verical | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.25V to 4.5V 40A 25-Pin PQFN EP T/R Min Qty: 92 Package Multiple: 1 Date Code: 2001 | Americas - 2829 |
|
$3.2750 / $4.1000 | Buy Now |
|
Rochester Electronics | IR3553 - Switching Regulator, Voltage-mode, 40A, 1000kHz Switching Freq-Max, PQCC25 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2829 |
|
$2.6200 / $3.2800 | Buy Now |
DISTI #
SP001530516
|
EBV Elektronik | IC DRIVER GATE 40A PQFN (Alt: SP001530516) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | MOSFET 200mA 4.5V15V 200mA QFN-25-EP(4x6) Gate Drivers ROHS | 4 |
|
$3.4746 / $3.6752 | Buy Now |
Part Details for IR3553MTRPBF
IR3553MTRPBF CAD Models
IR3553MTRPBF Part Data Attributes
|
IR3553MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3553MTRPBF
Infineon Technologies AG
Switching Regulator, Voltage-mode, 40A, 1000kHz Switching Freq-Max, PQCC25, 4 X 6 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 4 X 6 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OUTPUT VOLTAGE RANGE 0.25V TO 3.3V AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N25 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Current-Max | 40 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC25(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for IR3553MTRPBF
This table gives cross-reference parts and alternative options found for IR3553MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3553MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR3553MPBF | Infineon Technologies AG | Check for Price | Switching Regulator, Voltage-mode, 40A, 1000kHz Switching Freq-Max, PQCC25 | IR3553MTRPBF vs IR3553MPBF |
IR3553MTRPBF Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a heat sink or a thermal pad to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow the recommended PCB layout guidelines. Also, consider derating the device's power handling at high temperatures.
-
Monitor the device's temperature, voltage, and current. Implement over-temperature protection (OTP), over-voltage protection (OVP), and over-current protection (OCP) to prevent damage and ensure safe operation.
-
Adjust the gate resistor value, gate voltage, and dead time to optimize the device's performance for your specific application. Consider using a gate driver IC with adjustable parameters for flexibility.
-
Use a shielded layout, minimize loop areas, and add EMI filters or chokes as needed. Ensure the device is placed away from sensitive analog circuits and follow good PCB design practices to minimize EMI and EMC issues.