-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR25600SPBF by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP001539496
|
EBV Elektronik | MOSFET DRVR 33A 2OUT Lo Side NonInv 8Pin SOIC Tube (Alt: SP001539496) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR25600SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR25600SPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Infineon provides a recommended PCB layout in their application note AN-1145, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
The input capacitor values depend on the specific application and input voltage. A general guideline is to use a minimum of 10uF ceramic capacitor with a voltage rating of 1.5 times the maximum input voltage. However, it's recommended to consult Infineon's application notes and simulation tools to determine the optimal capacitor values for your specific design.
The maximum allowed voltage drop across the internal FETs is not explicitly stated in the datasheet. However, according to Infineon's application notes, a voltage drop of up to 1.5V is considered acceptable for most applications. Exceeding this value may lead to reduced efficiency, increased power losses, and potential reliability issues.
The IR25600SPBF is rated for operation up to 150°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's essential to follow Infineon's guidelines for thermal management and derating to ensure reliable operation in high-temperature environments.
Infineon provides a range of debugging tools and resources, including application notes, simulation models, and evaluation boards. Engineers can also use standard debugging techniques, such as monitoring voltage and current waveforms, checking for proper PCB layout and component selection, and consulting Infineon's technical support resources.