-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR2136SPBF by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3114
|
Newark | Ic, Sm Driver, Mosfet 3Ph, No. Of Channels:6Channels, Gate Driver Type:-, Driver Configuration:3 Phase Bridge, Power Switch Type:Mosfet, No. Of Pins:28Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Inverting Rohs Compliant: Yes |Infineon IR2136SPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$4.4400 / $5.4200 | Buy Now |
DISTI #
IR2136SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1643 In Stock |
|
$4.3706 / $6.8900 | Buy Now |
DISTI #
38K3114
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W Tube - Bulk (Alt: 38K3114) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 150 Partner Stock |
|
$4.3400 / $8.1300 | Buy Now |
DISTI #
IR2136SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W Tube - Rail/Tube (Alt: IR2136SPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.8563 / $4.1359 | Buy Now |
DISTI #
IR2136SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W Tube - Rail/Tube (Alt: IR2136SPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.0210 / $4.1608 | Buy Now |
DISTI #
942-IR2136SPBF
|
Mouser Electronics | Gate Drivers 3 PHASE DRVR HI & LO SIDE INPUTS RoHS: Compliant | 1643 |
|
$4.3800 / $5.5500 | Buy Now |
DISTI #
E02:0323_00176987
|
Arrow Electronics | Driver 600V 6-OUT High Side/Low Side 3-Phase Brdg Inv 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2329 | Europe - 1869 |
|
$1.8870 / $1.9115 | Buy Now |
DISTI #
V99:2348_13892302
|
Arrow Electronics | Driver 600V 6-OUT High Side/Low Side 3-Phase Brdg Inv 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2239 | Americas - 1850 |
|
$4.4380 | Buy Now |
DISTI #
70017147
|
RS | 3 PHASE DRIVER, SOFT TURN-ON, INVERTING INPUT SEPARATE HIGH AND LOW SIDE INPUTS, Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6400 / $5.4600 | RFQ |
DISTI #
75723176
|
Verical | Driver 600V 6-OUT High Side/Low Side 3-Phase Brdg Inv 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2332 | Americas - 2000 |
|
$3.5700 / $4.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2136SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2136SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, MS-013AE, SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.55 µs | |
Turn-on Time | 0.55 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IR2136SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2136SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR21368STRPBF | Infineon Technologies AG | Check for Price | Half Bridge Based MOSFET Driver, 0.35A, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | IR2136SPBF vs IR21368STRPBF |
IR21365STRPBF | Infineon Technologies AG | Check for Price | Half Bridge Based MOSFET Driver, 0.35A, PDSO28, MS-013AE, SOIC-28 | IR2136SPBF vs IR21365STRPBF |
IR2136S | Infineon Technologies AG | Check for Price | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDSO28, MS-013AE, SOIC-28 | IR2136SPBF vs IR2136S |
The maximum operating frequency of the IR2136SPBF is 600 kHz, but it can be adjusted up to 1 MHz with an external oscillator.
The deadtime can be configured using the DT pin, which sets the deadtime between the high-side and low-side switches. A longer deadtime can be achieved by connecting a capacitor between the DT pin and ground.
The SD pin is a shutdown input that allows the user to disable the device. When the SD pin is pulled low, the device enters a low-power shutdown mode, reducing the quiescent current to less than 10 μA.
The IR2136SPBF has built-in overcurrent protection (OCP) and overvoltage protection (OVP) features. The OCP threshold can be set using an external resistor, and the OVP threshold is fixed at 18 V.
The maximum allowable voltage on the VCC pin is 15 V, and it is recommended to operate the device with a VCC voltage between 10 V and 14 V for optimal performance.