-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR2133SPBF by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2447
|
Newark | Gate Driver, Mosfet, 125Deg C, Driver Configuration:3 Phase Bridge, Peak Output Current:500Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:28Pins, Input Delay:750Ns, Output Delay:700Ns, Rohs Compliant: Yes |Infineon IR2133SPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1902 |
|
$4.9300 / $5.2400 | Buy Now |
DISTI #
IR2133SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 28SOIC Min Qty: 1 Lead time: 97 Weeks Container: Tube |
1698 In Stock |
|
$4.3706 / $6.8900 | Buy Now |
DISTI #
IR2133SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W Tube - Rail/Tube (Alt: IR2133SPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.0208 / $4.1605 | Buy Now |
DISTI #
942-IR2133SPBF
|
Mouser Electronics | Gate Drivers 3 PHASE DRVR HI & LO SIDE INPUTS RoHS: Compliant | 1589 |
|
$4.3800 / $5.3600 | Buy Now |
DISTI #
V99:2348_13892248
|
Arrow Electronics | Driver 6-OUT High Side/Low Side 3-Phase Brdg Inv 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 97 Weeks Date Code: 2243 | Americas - 2000 |
|
$5.2208 / $6.8762 | Buy Now |
DISTI #
V36:1790_13892248
|
Arrow Electronics | Driver 6-OUT High Side/Low Side 3-Phase Brdg Inv 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 97 Weeks Date Code: 2402 | Americas - 1445 |
|
$4.0920 | Buy Now |
DISTI #
E02:0323_00176774
|
Arrow Electronics | Driver 6-OUT High Side/Low Side 3-Phase Brdg Inv 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 97 Weeks Date Code: 2427 | Europe - 975 |
|
$4.3354 / $4.8867 | Buy Now |
DISTI #
V79:2366_30299612
|
Arrow Electronics | Driver 6-OUT High Side/Low Side 3-Phase Brdg Inv 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 11 |
|
$4.3200 / $5.1270 | Buy Now |
DISTI #
69266420
|
Verical | Driver 6-OUT High Side/Low Side 3-Phase Brdg Inv 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2244 | Americas - 2058 |
|
$4.0800 / $6.6900 | Buy Now |
DISTI #
87056472
|
Verical | Driver 6-OUT High Side/Low Side 3-Phase Brdg Inv 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 2000 |
|
$5.2208 / $6.8762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2133SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2133SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.95 µs | |
Turn-on Time | 1 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IR2133SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2133SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR2133S | Infineon Technologies AG | Check for Price | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28 | IR2133SPBF vs IR2133S |
The maximum operating frequency of the IR2133SPBF is 600 kHz, but it can be adjusted up to 1 MHz with an external oscillator.
The deadtime of the IR2133SPBF can be configured using the DT pin, which sets the deadtime between the high-side and low-side switches. The deadtime can be set to 100 ns, 200 ns, or 400 ns depending on the DT pin configuration.
The maximum voltage rating of the IR2133SPBF is 600 V, making it suitable for high-voltage applications such as motor control and power supplies.
The IR2133SPBF has a built-in overcurrent protection feature that can be enabled by connecting the OC pin to the VCC pin. This feature will shut down the device in case of an overcurrent condition.
Yes, the IR2133SPBF can be used in a half-bridge configuration by connecting the HO and LO pins to the high-side and low-side switches, respectively.