-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, MOS, PDSO28,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR2130STRPBF by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3310
|
Newark | Gate Driver Ic, Igbt, Mosfet, Wsoic-28, No. Of Channels:6Channels, Gate Driver Type:-, Driver Configuration:3 Phase Bridge, Power Switch Type:Igbt, Mosfet, No. Of Pins:28Pins, Ic Case/Package:Wsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon IR2130STRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$1.7800 / $2.6000 | Buy Now |
DISTI #
IR2130STRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6656 In Stock |
|
$1.8295 / $3.4700 | Buy Now |
DISTI #
43AC3310
|
Avnet Americas | MOSFET and Power Driver 420mA 2-OUT Hi/Lo Side Inverting 28-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 43AC3310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Ammo Pack | 2 Partner Stock |
|
$1.5500 / $3.3600 | Buy Now |
DISTI #
IR2130STRPBF
|
Avnet Americas | - Tape and Reel (Alt: IR2130STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5379 / $1.5856 | Buy Now |
DISTI #
942-IR2130STRPBF
|
Mouser Electronics | Gate Drivers 3 PHASE DRVR INVERTING INPUT RoHS: Compliant | 1995 |
|
$1.7900 / $3.4600 | Buy Now |
DISTI #
E02:0323_00176563
|
Arrow Electronics | Driver 6-OUT High Side/Low Side 3-Phase Brdg 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2512 | Europe - 1000 |
|
$1.7394 / $1.8196 | Buy Now |
DISTI #
88087055
|
Verical | Driver 6-OUT High Side/Low Side 3-Phase Brdg 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2512 | Americas - 1000 |
|
$1.7080 / $1.7867 | Buy Now |
DISTI #
SP001533366
|
EBV Elektronik | MOSFET and Power Driver 420mA 2OUT HiLo Side Inverting 28Pin SOIC TR (Alt: SP001533366) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Half Bridge 6 200mA 80ns 35ns 10V20V 420mA SOIC-28-300mil Gate Drivers ROHS | 3 |
|
$5.0858 / $7.0049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2130STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2130STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, MOS, PDSO28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for IR2130STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2130STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR2130SPBF | Infineon Technologies AG | $4.1953 | Half Bridge Based MOSFET Driver, 0.5A, MOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | IR2130STRPBF vs IR2130SPBF |
IR2130STRPBF-EL | Infineon Technologies AG | Check for Price | Half Bridge Based MOSFET Driver, | IR2130STRPBF vs IR2130STRPBF-EL |
IR2130 | International Rectifier | Check for Price | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, DIP-28 | IR2130STRPBF vs IR2130 |
IR2130 | Infineon Technologies AG | Check for Price | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, DIP-28 | IR2130STRPBF vs IR2130 |
IR2130PBF | International Rectifier | Check for Price | Half Bridge Based MOSFET Driver, 0.5A, MOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | IR2130STRPBF vs IR2130PBF |
The maximum operating frequency of the IR2130STRPBF is 600 kHz, but it can be operated up to 1 MHz with reduced performance.
Proper thermal management can be achieved by providing a heat sink, ensuring good airflow, and keeping the device away from heat sources. The thermal pad on the bottom of the package should be connected to a copper plane on the PCB to dissipate heat.
The recommended dead time for the IR2130STRPBF is 100-200 ns, but it can be adjusted based on the specific application requirements.
Yes, the IR2130STRPBF can be used in a half-bridge configuration, but it requires an external bootstrap diode and a capacitor to generate the high-side gate drive voltage.
The IR2130STRPBF has built-in overvoltage protection (OVP) and undervoltage protection (UVP) circuits. Additionally, external protection circuits can be added to provide extra protection against voltage transients and spikes.