Part Details for IR1167ASTRPBF by International Rectifier
Results Overview of IR1167ASTRPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR1167ASTRPBF Information
IR1167ASTRPBF by International Rectifier is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IR1167ASTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1034 |
|
RFQ |
Part Details for IR1167ASTRPBF
IR1167ASTRPBF CAD Models
IR1167ASTRPBF Part Data Attributes
|
IR1167ASTRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR1167ASTRPBF
International Rectifier
Buffer/Inverter Based MOSFET Driver, 7A, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.9 mm |
IR1167ASTRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad underneath the IC, using multiple vias to connect the thermal pad to an internal copper plane, and ensuring good airflow around the device.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines, use a suitable heat sink, and ensure that the device is operated within its specified temperature range.
-
The critical parameters to monitor during operation to prevent overheating include the device's junction temperature, output current, and input voltage. It's also essential to monitor the device's thermal resistance and ensure it's within the specified range.
-
The IR1167ASTRPBF is an automotive-grade device, and it's suitable for use in high-reliability and automotive applications. However, it's essential to follow the recommended design and layout guidelines, and to ensure that the device is operated within its specified parameters.
-
The recommended soldering and assembly techniques for this device include using a soldering iron with a temperature range of 250°C to 260°C, and following the recommended soldering profile. It's also essential to handle the device by the body, and to avoid touching the leads or pins.