Part Details for IQE004NE1LM7SCATMA1 by Infineon Technologies AG
Results Overview of IQE004NE1LM7SCATMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IQE004NE1LM7SCATMA1 Information
IQE004NE1LM7SCATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IQE004NE1LM7SCATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6043
|
Newark | Mosfet, N-Ch, 15V, 379A, Whson Rohs Compliant: Yes |Infineon IQE004NE1LM7SCATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5794 |
|
$0.9820 / $2.2500 | Buy Now |
DISTI #
448-IQE004NE1LM7SCATMA1CT-ND
|
DigiKey | TRENCH <= 40V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10543 In Stock |
|
$0.8832 / $2.1700 | Buy Now |
DISTI #
IQE004NE1LM7SCATMA
|
Avnet Americas | - Tape and Reel (Alt: IQE004NE1LM7SCATMA) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Reel | 6000 |
|
$0.8140 / $15.9566 | Buy Now |
DISTI #
726-IQE004NE1LM7SCAT
|
Mouser Electronics | MOSFETs TRENCH <= 40V RoHS: Compliant | 3997 |
|
$0.8830 / $2.0500 | Buy Now |
DISTI #
V72:2272_28712300
|
Arrow Electronics | Trans MOSFET N-CH 15V 58A T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2340 Container: Cut Strips | Americas - 455 |
|
$0.9061 / $1.0852 | Buy Now |
DISTI #
84418966
|
Verical | Trans MOSFET N-CH 15V 58A T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2436 | Americas - 12000 |
|
$1.1514 | Buy Now |
DISTI #
76444106
|
Verical | Trans MOSFET N-CH 15V 58A T/R Min Qty: 7 Package Multiple: 1 Date Code: 2340 | Americas - 455 |
|
$0.9061 / $1.0852 | Buy Now |
DISTI #
SP005582508
|
EBV Elektronik | (Alt: SP005582508) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | WHSON-8(3.3x3.3) MOSFETs ROHS | 51 |
|
$1.2561 / $2.2142 | Buy Now |
Part Details for IQE004NE1LM7SCATMA1
IQE004NE1LM7SCATMA1 CAD Models
IQE004NE1LM7SCATMA1 Part Data Attributes
|
IQE004NE1LM7SCATMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
IQE004NE1LM7SCATMA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |