Part Details for IQ65033QMA10SNF-G by SynQor
Results Overview of IQ65033QMA10SNF-G by SynQor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IQ65033QMA10SNF-G Information
IQ65033QMA10SNF-G by SynQor is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IQ65033QMA10SNF-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for IQ65033QMA10SNF-G
IQ65033QMA10SNF-G CAD Models
IQ65033QMA10SNF-G Part Data Attributes
|
IQ65033QMA10SNF-G
SynQor
Buy Now
Datasheet
|
Compare Parts:
IQ65033QMA10SNF-G
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | 5V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-P18 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for IQ65033QMA10SNF-G
This table gives cross-reference parts and alternative options found for IQ65033QMA10SNF-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IQ65033QMA10SNF-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IQ65033QMA10SNS-G | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18 | IQ65033QMA10SNF-G vs IQ65033QMA10SNS-G |
IQ65033QMA10SNF-G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IQ65033QMA10SNF-G is -40°C to +100°C.
-
To ensure proper cooling, make sure to provide adequate airflow around the device, and consider using a heat sink or thermal interface material to improve heat dissipation.
-
The recommended input capacitance for the IQ65033QMA10SNF-G is 10uF to 22uF, depending on the specific application and input voltage.
-
Yes, the IQ65033QMA10SNF-G is designed to meet the requirements of high-reliability and military applications, and is available in a variety of screening options to meet specific requirements.
-
To troubleshoot issues with the IQ65033QMA10SNF-G, start by checking the input voltage, output voltage, and current draw. Also, verify that the device is properly cooled and that the input and output capacitors are properly sized.