Part Details for IPSLU-GP010-D by Sensata Technologies
Results Overview of IPSLU-GP010-D by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPSLU-GP010-D Information
IPSLU-GP010-D by Sensata Technologies is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for IPSLU-GP010-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-IPSLU-GP010-D
|
Mouser Electronics | Industrial Pressure Sensors Low Range Pressure Trans. 0-10psiG 0.5-4.5V DIN plug 1/4"NPT RoHS: Compliant | 0 |
|
$206.3600 / $240.7300 | Order Now |
Part Details for IPSLU-GP010-D
IPSLU-GP010-D CAD Models
IPSLU-GP010-D Part Data Attributes
|
IPSLU-GP010-D
Sensata Technologies
Buy Now
|
Compare Parts:
IPSLU-GP010-D
Sensata Technologies
|
Samacsys Manufacturer | Sensata |